Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DRC26-60S05
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
1
The TE Connectivity / Deutsch Automotive part DRC26-60S05 is a high-quality plug (PLG) designed for automotive applications. It features 60 pins (60P) and comes in a sleek black (BLK) color. This plug is designed for a N configuration and has a 05 specification. With its durable construction and reliable performance, this plug is ideal for use in automotive electrical systems.
Search Keywords:
DRC2660S05
IN STOCK:
183
Can Ship immediately
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$31.36
$31.360
5
$29.84
$149.200
10
$23.56
$235.600
25
$23.19
$579.750
50
$22.48
$1,124.000
100
$20.54
$2,054.000
250
+
$20.19
$5,047.500
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
4TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off ...
1TL1-2
TL Series Single Pole Toggle Switch - Off-On operation - 15A - Screw terminals - Mil PN: M...
DTM04-12PA-L012
Conn Housing RCP 12 POS 4mm ST Panel Mount Gray Box Automotive
0411-240-2005
EXT TOOL, SIZE 20, 16-22 AWG, N, RED
DRC20-60P06
DRC Series Connector Rectangular 60 POS