DT06-3S-CE05
TE Connectivity / Deutsch AutomotivePLG, 3P, BLK, E, SEAL RET, CAP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-3S-CE05
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The TE Connectivity / Deutsch Automotive DT06-3S-CE05 is a reliable and high-quality plug designed for automotive applications. It features a 3-pin configuration and comes in a sleek black color. This plug is equipped with an E seal retainer and a convenient cap, ensuring enhanced protection against moisture and dust. With its outstanding performance and superior sealing capabilities, it is the perfect choice for automotive electrical connections.
Search Keywords:
DT063SCE05
IN STOCK:
1,641
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$1.960
$19.600
100
$1.467
$146.700
250
$1.422
$355.500
500
$1.327
$663.500
1,000
$1.142
$1,142.000
2,500
$1.070
$2,675.000
5,000
$1.059
$5,295.000
7,500
+
$1.048
$7,860.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1394132-1
BLINDSTOPFEN F.D3,6
1612108-4
025/040 CAVITY PLUG
1473416-1
Connector Housing - Super Seal Series - Plug - 26 Ways - Super Seal Series Socket Contacts...
41274
This strip form 250 Series Receptacle comes from TE’s FASTON Receptacles series which are ...