Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT8P-L012-GKT
RoHS:
Yes
HTS:
4016935050
ECCN:
EAR99
Supplier Standard Pack
1
Body Thickness (Metric):
3.18 mm
Color:
Black6258
Body Thickness (Imperial):
N/A
Family:
DT8P-L012-GKT
Conductivity:
N/A
Gasket DT 8 WY FLD RC
Search Keywords:
DT8PL012GKT
IN STOCK:
272
Ships today, if you order in
On Order:
1,000
can ship 2/3/25
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$1.267
$12.670
100
$1.134
$113.400
250
$1.123
$280.750
500
$1.112
$556.000
1,000
$1.101
$1,101.000
2,500
$1.090
$2,725.000
5,000
$1.079
$5,395.000
7,500
+
$1.068
$8,010.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
5602E
Control Knobs,Phenolic Material Provides Heat For Durability
0462-209-16141
Automotive Terminal - Socket - Pin Diameter 1.59 mm (.063 in) - 14 AWG (2 mm²) Wire Size -...
0460-202-16141
Pin Contact - 1.59 mm (.062 in) Pin Diameter - 16 to 20 AWG - Copper Alloy With Nickel Fin...
DT12-L012-GKT
Gasket - Closed Cell Sponge - 12 Position - For DT Series - Black.
V23134A0052C643
Power Relay 12VDC 120(NO)/45(NC)A SPDT(25.9x29.9x51.9)mm Plug-In Automotive