HD36-24-31SE
TE Connectivity / Deutsch AutomotiveConn Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port Automotive Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD36-24-31SE
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
24-313459
Number of Contacts:
31
Contact Gender:
SKT3436
Contact Plating:
Gold Over Nickel3438
Termination Method:
Crimp3461
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
2503446VDC,2503446VAC
TE CONNECTIVITY / DEUTSCH AUTOMOTIVE HD36-24-31SE is a high-quality circular connector designed for automotive applications. It features a socket contact configuration with 31 positions, making it suitable for various connection requirements. The connector is designed for crimp termination and can be easily mounted on a cable for convenient installation. With a single port and 31 terminals, this connector ensures reliable and secure connectivity in automotive systems. It comes in an automotive package, ensuring durability and performance in demanding automotive environments.
Search Keywords:
HD362431SE
IN STOCK:
46
Ships today, if you order in
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$38.73
$38.730
5
$36.98
$184.900
10
$32.03
$320.300
25
$30.50
$762.500
50
$29.51
$1,475.500
100
$28.53
$2,853.000
250
+
$26.96
$6,740.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
91585-1
CCII 070 TYPE 20-16 ASSY
HD36-24-47SE
Conn Circular SKT 47 POS Crimp ST Cable Mount 47 Terminal 1 Port Automotive Package
HDP24-18-14PE
REC, 14P, BLK, E, 16, P
HDP26-18-14SE
Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Automotive Bulk
HDP24-24-31PE
REC, 31P, BLK, E, 16, P