HDP24-18-6PN-L017
TE Connectivity / Deutsch AutomotiveREC, 6P, BLK, N, RNG, 4/16, P .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP24-18-6PN-L017
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
1
The TE Connectivity / Deutsch Automotive part HDP24-18-6PN-L017 is a reliable and high-quality connector designed for automotive applications. It features a rectangular design with a 6-pin configuration and a solid black color, ensuring a secure and easy connection. This connector is a receptacle type, making it suitable for various automotive electrical systems. It is engineered to provide excellent conductivity and durability, ensuring optimal performance even in harsh environments. The HDP24-18-6PN-L017 connector has a range of 4/16 and is an ideal choice for automotive wiring tasks.
Search Keywords:
HDP24186PNL017
IN STOCK:
0
On Order:
300
can ship 1/13/25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$17.57
$17.570
10
$13.81
$138.100
25
$12.61
$315.250
50
$12.30
$615.000
100
$11.73
$1,173.000
250
$10.91
$2,727.500
500
+
$9.78
$4,890.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
770680-4
Connector Housing - AMPSEAL Series - Plug - 23 Ways - AMPSEAL Series Socket Contacts.
LEV100A5ANG
Electromechanical Relay 24VDC 392Ohm 100A SPST-NO-DM Flange Contactor Relay
IPD1-10-D-K
Discrete wire insulator - Rectangular housing connector receptacle -20 Positions – White -...
TE2500B1R0J
Resistor Wirewound 1 Ohm 5% 2500W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount