Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP24-18-8SN
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
1
The TE Connectivity / Deutsch Automotive part HDP24-18-8SN is a reliable and high-quality rectangular connector with receptacle configuration. It features 8 pins and comes in a sleek black color. The connector is designed for automotive applications, ensuring optimum performance and durability. With its N termination style and a current rating of 12 amps, it is perfect for a wide range of automotive electrical systems. This connector also has a secure and quick mating mechanism, providing ease of use and installation.
Search Keywords:
HDP24188SN
IN STOCK:
29
Can Ship immediately
On Order:
200
can ship 2/7/25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$13.09
$13.090
10
$12.24
$122.400
25
$11.86
$296.500
50
$11.33
$566.500
100
$10.85
$1,085.000
250
$8.67
$2,167.500
500
+
$8.44
$4,220.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
770680-4
Connector Housing - AMPSEAL Series - Plug - 23 Ways - AMPSEAL Series Socket Contacts.
LEV100A5ANG
Electromechanical Relay 24VDC 392Ohm 100A SPST-NO-DM Flange Contactor Relay
IPD1-10-D-K
Discrete wire insulator - Rectangular housing connector receptacle -20 Positions – White -...
601RJS-06
Conn Jumper 6 POS 11.1mm ST