Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
182-0860-22
Alias/AKA:
ZPF000000000121738
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Gender:
PIN3470
Contact Size:
223467
Contact Plating:
Gold3466
TE Connectivity/Deutsch part 182-0860-22 is a high-quality contact designed for use in electrical connectors. This contact features a pin configuration, size 22, and is plated with gold for optimal conductivity and corrosion resistance. Perfect for a wide range of applications, this contact ensures a secure and reliable connection in your electrical system.
Search Keywords:
182086022
IN STOCK:
5,644
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$1.317
$32.925
250
$0.882
$220.500
500
$0.853
$426.500
1,000
$0.742
$742.000
2,500
$0.734
$1,835.000
5,000
$0.727
$3,635.000
7,500
$0.720
$5,400.000
10,000
+
$0.712
$7,120.000
Product Guides
CUSTOMERS
ALSO BOUGHT
91500-1
Hand Crimper Tool For Rectangular Contacts - 14 to 20 AWG - Ratchet - Side Entry.
91521-1
Hand Crimper Tool Backplane and Circular Contacts
B-053-70-03
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
B-155-9004
Connector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear
CWT-3807-W2
CWT-3807-W2