Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
CTJ116E01D-513
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
The CTJ116E01D-513 Module Assy from TE Connectivity/Deutsch is a high-quality and reliable electronic component designed for various applications. This module assembly is built to ensure optimal performance and long-term durability. It features advanced technology and precise construction to deliver efficient and accurate results. With its compact size and versatile design, the CTJ116E01D-513 Module Assy can be easily integrated into different systems and installations. Trust TE Connectivity/Deutsch for top-of-the-line electronic components that meet your specific needs.
Search Keywords:
CTJ116E01D513
IN STOCK:
95
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$46.43
$46.430
5
$39.41
$197.050
10
$36.85
$368.500
25
$34.54
$863.500
50
$32.75
$1,637.500
100
$30.96
$3,096.000
250
+
$29.80
$7,450.000
CUSTOMERS
ALSO BOUGHT
102128-1
Socket Contact - AMPMODU Mod V Series - 22 to 26 AWG - 30.0µin (0.76µm) Gold Contact Finis...
AP17-1-62-203
Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - long...
CTJ122E01C-513
MODULE ASSY
SO63-3-55-22-90
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...
D-181-3224-90/9
Connector Terminals, Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene ...