help desk software
DATA SHEET

CTJ120E01B-513

TE Connectivity / Deutsch

Terminal Junction F - 12 Position - ST Cable Mount. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
CTJ120E01B-513
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
N/A
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
7.5 A
Operating Temperature:
-65 to 200 °C
The DEUTSCH CTJ Series common termination system from TE Connectivity (TE) is a system of wires and components that are interconnected to one another by the use of a standard AS39029 socket contact only. This eliminates the need for pin contacts which are located in the mating components. Bussed cavities use our single-pin bus bar design. There are multiple design options available to customize the modules, junctions, splices and rails available in Mil Spec-approved AS81714 Series II and non-qualified proprietary designs.
Search Keywords:
CTJ120E01B513
IN STOCK: 118
Ships today, if you order in
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.44
$44.440
5
$42.72
$213.600
10
$37.02
$370.200
25
$35.25
$881.250
50
$34.11
$1,705.500
100
$32.98
$3,298.000
250 +
$30.61
$7,652.500
Tools/3D Models