help desk software
DATA SHEET

CTJ120E04A-513

TE Connectivity / Deutsch

Feedback Module Block - 20 Contact Size - 4 Module Capacity - Elastomer.

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
CTJ120E04A-513
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
N/A
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
7.5 A
Operating Temperature:
-65 to 200 °C
The CTJ120E04A-513 is feedback module block with operating temperature range from -65°C to 200°C.
Search Keywords:
CTJ120E04A513
IN STOCK: 295
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$73.49
$73.490
5
$72.76
$363.800
10
$68.14
$681.400
25
$67.18
$1,679.500
50
$64.96
$3,248.000
100
$56.55
$5,655.000
250 +
$55.98
$13,995.000
Tools/3D Models