CTS-S20-20
TE Connectivity / DeutschSocket Contact 20-24 AWG Size 20 Crimp Gold .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
CTS-S20-20
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
15000
Package Type:
Bag
Contact Type:
Power
Gender:
SKT
Contact Size:
20
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Gold
Maximum Current Rating:
7.5 A
Termination Method:
N/A
TE Connectivity DEUTSCH CTS-S20-20 Contacts are designed according to M39029 Mil-Spec specifications, and can be used in most Mil-Spec circular connectors, regardless of brand of connector. The DEUTSCH M39029 family includes crimp contacts for MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-26482 Series II, MIL-DTL-81703 Series III, MIL-DTL-83723 Series III, MIL-DTL-38999, MIL-DTL-38999 Series II, MIL-DTL-38999 (Extended Life), MIL-DTL-38999 (Shielded), and MIL-T-81714 Series II. DEUTSCH M39029 are available in contact sizes 12, 12/16, 16, 16/20, and 20.
Search Keywords:
CTSS2020
Possible Replacement options available. See Alternatives
IN STOCK:
9,499
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3750
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$0.838
$41.900
1,000
$0.685
$685.000
2,500
$0.675
$1,687.500
3,750
$0.665
$2,493.750
7,500
$0.655
$4,912.500
11,250
$0.645
$7,256.250
15,000
+
$0.635
$9,525.000
Product Guides