Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D369-STB-3
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
The TE Connectivity/Deutsch Part D369-STB-3 is a high-quality backshell specifically designed for the D369 series connectors. This straight tie wrap backshell provides secure and reliable cable management with its integrated tie wrap feature. It is perfect for applications requiring a 3-way cable exit and features a durable construction to ensure long-lasting performance and protection. Upgrade your cable assembly projects with the TE Connectivity/Deutsch Part D369-STB-3 for enhanced cable organization and strain relief.
Search Keywords:
D369STB3
IN STOCK:
1,041
Ships today, if you order in
On Order:
1,000
can ship 12/11/24
1,000
can ship 2/28/25
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$5.62
$28.100
50
$3.56
$178.000
100
$3.50
$350.000
250
$3.45
$862.500
500
$3.34
$1,670.000
1,000
$3.25
$3,250.000
2,500
$3.20
$8,000.000
5,000
+
$3.15
$15,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
165298
Ring Tongue Terminal - 16 to 14 AWG - M5 Stud Size - 5.3 mm (.209 in) Stud Diameter - Clos...
DM1303404
Contact PIN 8 Size Crimp ST Cable Mount 16AWG
51864
Ring Tongue Terminal - M3.5 - #6 - 14 AWG - 2 mm² - PIDG Series - Blue.
MDM-15PH003K
D Microminiature Connector - 15 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole ....
202A111-25/225-0
Heat Shrink Boot - Shell Size 11 - 0.650" (16.51mm)/0.311" (7.90mm) Large, 0.469" (11.91mm...