D369-STB-6
TE Connectivity / DeutschBackshell 180° 6 Shell Size Thermoplastic .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D369-STB-6
RoHS:
Yes
HTS:
8538906000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
The TE Connectivity/DEUTSCH part D369-STB-6 is a durable and reliable backshell designed for use with connectors in harsh environments. This 180° backshell is compatible with 6 shell size connectors and is made from high-quality thermoplastic material. It provides excellent protection and strain relief for cable connections, ensuring a secure and long-lasting electrical connection. This backshell is ideal for a wide range of applications, from automotive to aerospace.
Search Keywords:
D369STB6
IN STOCK:
3,974
Ships today, if you order in
On Order:
1,000
can ship 12/4/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$5.579
$27.895
50
$3.806
$190.300
100
$3.706
$370.600
250
$3.532
$883.000
500
$3.434
$1,717.000
1,000
$3.260
$3,260.000
2,500
$3.227
$8,067.500
5,000
+
$3.195
$15,975.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
DCP-USBNB-MNSC
Conn Mini USB Type B RCP 5 POS 2.01mm Solder ST Panel Mount 6 Terminal 1 Port
TC105
Cable Accessories Mounting Base Aluminum Metallic Bulk
SH1B-05
Conn Relay Socket SKT 1 POS Screw ST
D369-P66-NP0
369 6 WAY PLUG, NO CONTACTS, PIN
101MG7-BP
Honeywell Magnets: MG Series, Sintered Alnico VIII cylindrical magnet for actuating Hall-e...