D38999/20FJ61PN
TE Connectivity / DeutschConn Circular PIN 61 POS Crimp ST Flange Mount 61 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/20FJ61PN
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Flange Mount
Shell Size / Insert Arrangement:
25-61
Number of Contacts:
61
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
7.5/Contact A
Maximum Voltage Rating:
N/A
Conn Circular PIN 61 POS Crimp ST Flange Mount 61 Terminal 1 Port
Search Keywords:
D3899920FJ61PN
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
16
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$116.15
$116.150
13
$87.37
$1,135.810
25
$67.11
$1,677.750
38
$66.11
$2,512.180
50
+
$64.87
$3,243.500
Product Guides
CUSTOMERS
ALSO BOUGHT
55A0112-12-9
Hook-up Wire 12AWG 2.69mm Silver Plated Copper 600V
55A0112-20-9
Spec 44, Spec 55 and Spec RCW Wire and Cable
55A0112-22-0
Hook-up Wire 22AWG 1.14mm Silver Plated Copper 600V
55A0112-20-0
High Performance Cable 20AWG 1.27mm Silver Plated Copper 600VAC
PDUMH20ATNET
Tripp Lite PDUMH20ATNET PDU Switched ATS 120V 20A 5-15/20R 16 Outlet L5-20P Horizontal