help desk software
DATA SHEET

D38999/21YA98PN

TE Connectivity / Deutsch

Conn Circular PIN 3 POS Solder Lug ST Flange Mount 3 Terminal 1 Port

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/21YA98PN
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Flange Mount
Shell Size / Insert Arrangement:
9-98
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
5 A
Maximum Voltage Rating:
N/A
Conn Circular PIN 3 POS Solder Lug ST Flange Mount 3 Terminal 1 Port
Search Keywords:
D3899921YA98PN
IN STOCK: 47
Can Ship immediately
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$132.76
$132.760
5
$118.86
$594.300
10
$115.23
$1,152.300
15
$113.50
$1,702.500
25
$111.80
$2,795.000
50
$110.12
$5,506.000
100
$108.47
$10,847.000
250 +
$106.85
$26,712.500
Tools/3D Models
Product Guides