help desk software
DATA SHEET

D38999/26FB35SA

TE Connectivity / Deutsch

Conn Circular SKT 13 POS ST Cable Mount 13 Terminal 1 Port

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/26FB35SA
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
11-35
Number of Contacts:
13
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
5 A
Maximum Voltage Rating:
N/A
Conn Circular SKT 13 POS ST Cable Mount 13 Terminal 1 Port
Search Keywords:
D3899926FB35SA
IN STOCK: 66
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$153.99
$153.990
25
$136.35
$3,408.750
50
$134.98
$6,749.000
100
$133.63
$13,363.000
200
$132.30
$26,460.000
350
$130.97
$45,839.500
500
$129.66
$64,830.000
700 +
$128.37
$89,859.000
Tools/3D Models
Product Guides