Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/26FB98SN
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
11-98
Number of Contacts:
6
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
N/A
Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port
Search Keywords:
D3899926FB98SN
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$159.32
$159.320
25
$140.34
$3,508.500
50
$138.94
$6,947.000
100
$137.55
$13,755.000
200
$136.17
$27,234.000
350
$134.81
$47,183.500
500
$133.46
$66,730.000
700
+
$132.13
$92,491.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202K153-100/180-0
Heat Shrink Semi-Flexible Molded Boot ST Zerohal Black
19PA184-NT
Micro Switch™ - Toggle Switches - Accessory - Toggle Switch Guard
DNFR14-250B-L
The vibration resistant, right angle style female disconnect is made of brass and is tin-p...
TXR40AC00-2016AI
Backshell - Ruggedized - 1.457" (37.00mm) Diameter - Shell Size 21, G - M31x1 Thread Size ...
1TL1-6
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Mom....