help desk software
DATA SHEET

D38999/26FD35SA

TE Connectivity / Deutsch

Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/26FD35SA
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
15-35
Number of Contacts:
37
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
5/Contact A
Maximum Voltage Rating:
N/A
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Search Keywords:
D3899926FD35SA
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 85
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$199.55
$199.550
5
$179.43
$897.150
10
$174.71
$1,747.100
25
$172.09
$4,302.250
49
$169.51
$8,305.990
73
$166.96
$12,188.080
97 +
$164.46
$15,952.620
Tools/3D Models
Product Guides