D38999/26FH55PN
TE Connectivity / DeutschConn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/26FH55PN
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
23-55
Number of Contacts:
55
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
7.5/Contact A
Maximum Voltage Rating:
N/A
Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Search Keywords:
D3899926FH55PN
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
19
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$282.66
$282.660
10
$249.08
$2,490.800
15
$246.59
$3,698.850
25
$244.13
$6,103.250
50
$241.69
$12,084.500
100
$239.27
$23,927.000
200
$236.88
$47,376.000
350
+
$234.51
$82,078.500
Product Guides
CUSTOMERS
ALSO BOUGHT
29PN
Security Guard - Series 20PN - For 2 Position Switches - Lever Returned Then Locked in Dow...
636H
Switch Toggle, SPDT Round Lever, Panel Mount, Current: 15A, Voltage: 125 VAC, Screw termin...
CT-1005
Controlled cycle crimp tool with trapezoid profile for Panduit #4 – 2 AWG (26.0 – 35.0mm²)...
38946-22L
Connector Contact - Socket - M39029 Series - Contact Size 22 - 28 to 22 AWG (.08 to .34 mm...
0828773
Cable marker - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMAR...