D38999/26WB35PN
TE Connectivity / DeutschConn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/26WB35PN
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
11-35
Number of Contacts:
13
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
5/Contact A
Maximum Voltage Rating:
N/A
Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Search Keywords:
D3899926WB35PN
Possible Replacement options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
28
Ships today, if you order in
MOQ for out of Stock Qty:
39
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$349.48
$349.480
10
$344.23
$3,442.300
25
$339.07
$8,476.750
39
$333.98
$13,025.220
78
$170.58
$13,305.240
117
$116.12
$13,586.040
155
+
$113.79
$17,637.450
Product Guides