D38999/26WD5SA
TE Connectivity / DeutschConn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/26WD5SA
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Bag
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
15-5
Number of Contacts:
5
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
N/A
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Search Keywords:
D3899926WD5SA
IN STOCK:
76
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$192.24
$192.240
5
$158.03
$790.150
10
$143.84
$1,438.400
25
$142.40
$3,560.000
50
$140.98
$7,049.000
100
$139.57
$13,957.000
250
+
$138.17
$34,542.500
DOWNLOADS