help desk software
DATA SHEET

D38999/26WE6SN

TE Connectivity / Deutsch

Straight Plug - Socket - DTS 6 C Size 12 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 06 Position - 1 port - Female - Circular - CRIMP - Copper Alloy Contact Material - 17 Shell Size - 23 A - ( - 65 to +175) .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/26WE6SN
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
17-6
Number of Contacts:
6
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
23/Contact A
Maximum Voltage Rating:
N/A
Life Cycle:
Discontinued
The TE Connectivity / Deutsch D38999/26WE6SN is a female Straight Plug, Circular CRIMP GOLD Socket Connector Size 12D. It has 06 Positions and a current rating of 23 A. It has high-density contact arrangements in a miniature circular shell. Originally designed for the high-performance requirements of military and commercial aircraft, these circular connectors are perfect for applications requiring extremely reliable interconnections.
Search Keywords:
D3899926WE6SN
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 202
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$263.65
$263.650
13
$205.27
$2,668.510
25
$199.71
$4,992.750
38
$196.72
$7,475.360
50 +
$193.77
$9,688.500
Tools/3D Models
Product Guides