DMC-MR30-23SA
TE Connectivity / DeutschConn Rectangular SKT 30 POS Crimp ST Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DMC-MR30-23SA
Alias/AKA:
ZPF000000000203400
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Crimp
Number of Contacts:
30
Maximum Voltage Rating:
1300 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-55 to 175 °C
TE Connectivity/Deutsch part DMC-MR30-23SA is a high-quality rectangular socket connector designed for use in a wide range of applications. With 30 positions for optimal connectivity, this connector is ideal for crimping onto cables with a secure cable mount design. Perfect for industrial, automotive, and aerospace applications, this connector ensures reliable and durable performance.
Search Keywords:
DMCMR3023SA
IN STOCK:
19
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$251.44
$251.440
5
$220.42
$1,102.100
7
$218.22
$1,527.540
13
$216.04
$2,808.520
19
$213.88
$4,063.720
25
+
$211.74
$5,293.500
Product Guides
Product Changes