M15570-22-1
TE Connectivity / DeutschInsertion/Extraction Tool For Contacts - 22 AWG - Automotive Connector - 2 g - Yellow/White - Plastic - connector series :RE, RSM, RTK, MIL - C - 815111
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M15570-22-1
RoHS:
Yes
HTS:
8205598000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Category:
Connector
The TE Connectivity / Deutsch M15570-22-1 is an Insertion/Extraction tool which can be used to insert and extract contacts-22 AWG- for the following connector series Deutsch Sub Miniature Types RE, RSM, RTK, and MIL-C-815111
Search Keywords:
M15570221
IN STOCK:
0
On Order:
5,094
can ship 12/23/24
2,348
can ship 2/5/25
Minimum Order:
10
Factory Lead-Time
44 Weeks
Quantity
Unit Price
Ext. Price
10
$2.40
$24.000
100
$1.95
$195.000
250
$1.87
$467.500
500
$1.81
$905.000
1,000
$1.71
$1,710.000
2,500
$1.27
$3,175.000
5,000
$1.07
$5,350.000
7,500
+
$1.04
$7,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1469492-9
MULTIGIG RT 9MM GUIDE/ESD UNKE
1410140-1
Connector - MULTIGIG RT Series - 144 Contacts - 1.8 mm - Receptacle - Press Fit - 16 Rows.
1410142-1
Backplane Connector - Receptacle - Female Blade Sockets - 144 Position - VITA 41/46, Right...
726386-2
250 FASTON TAB TPBR
263W023-25-0
Heat Shrink Molded Boot ST Elastomer Black