M39029/106-614
TE Connectivity / DeutschCONTACT SOCKET - Circular - 22 - 28AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - Straight - 0,310 mg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M39029/106-614
Alias/AKA:
12333-22
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
8000
Package Type:
Pack
Gender:
N/A
Maximum Current Rating:
N/A
The TE Connectivity / Deutsch M39029/106-614 is a Straight CRIMP GOLD CONTACT SOCKET for 22-28AWG cable mounting
Search Keywords:
M39029106614
IN STOCK:
1,525
Can Ship immediately
On Order:
8,000
can ship 12/25/24
Minimum Order:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.048
$26.200
250
$0.756
$189.000
500
$0.748
$374.000
1,000
$0.741
$741.000
2,500
$0.708
$1,770.000
5,000
$0.701
$3,505.000
8,000
$0.663
$5,304.000
16,000
+
$0.657
$10,512.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
M39029/106-616
SOCKET CONTACT SIZE 16 16(D)
1757819-9
D Sub Connector - DB37 - 37 Contacts - Plug - Crimp - DC - AMPLIMITE 109 Series - Metal Bo...
225-1013-000
Sealing Plug 22 GA Black
5745174-3
D Sub Backshell - AMPLIMITE Series - DC - 180° - Zinc Alloy Body.
V-153-1C25
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85V...