Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M39029/106-616
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Bulk
Gender:
SKT3470
Contact Size:
163467
SOCKET CONTACT SIZE 16 16(D)
Search Keywords:
M39029106616
IN STOCK:
3,682
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$2.19
$21.900
100
$1.75
$175.000
500
$1.51
$755.000
1,000
$1.30
$1,300.000
1,250
$1.28
$1,600.000
2,500
$1.23
$3,075.000
3,750
$1.22
$4,575.000
5,000
+
$1.20
$6,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
M39029/106-614
CONTACT SOCKET - Circular - 22 - 28AWG - CRIMP Gold - SKT - Copper Alloy Contact Materi...
1757819-9
D Sub Connector - DB37 - 37 Contacts - Plug - Crimp - DC - AMPLIMITE 109 Series - Metal Bo...
SE50PFR-CR0
Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resista...
M39029/107-622
CONT PIN
225-1013-000
Sealing Plug 22 GA Black