M39029/107-620
TE Connectivity / DeutschCONTACT PIN - Size 22D - 22 - 28AWG CRIMP GOLD - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - 2,170 g - Male
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M39029/107-620
Alias/AKA:
12331-22
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25000
Package Type:
Pack
Contact Type:
N/A
Gender:
N/A
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
N/A
The TE Connectivity / Deutsch M39029/107-620 is a CRIMP GOLD CONTACT PIN size 22D, used for 22-28 AWG cable mounting
Search Keywords:
M39029107620
IN STOCK:
40,849
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4815
$24.075
500
$0.3209
$160.450
1,000
$0.3143
$314.300
2,500
$0.3096
$774.000
5,000
$0.2999
$1,499.500
7,500
$0.2969
$2,226.750
10,000
$0.2939
$2,939.000
15,000
+
$0.2910
$4,365.000
Product Guides
CUSTOMERS
ALSO BOUGHT
M39029/107-622
CONT PIN
225-1013-000
Sealing Plug 22 GA Black
M39029/107-621
CONTACT PIN - Size 20D - 20 - 24 AWG CRIMP GOLD - Copper Alloy Contact Material - 50.0µin...
M39029/106-616
SOCKET CONTACT SIZE 16 16(D)
M39029/106-614
CONTACT SOCKET - Circular - 22 - 28AWG - CRIMP Gold - SKT - Copper Alloy Contact Materi...