help desk software

M39029/107-621

TE Connectivity / Deutsch

CONTACT PIN - Size 20D - 20 - 24 AWG CRIMP GOLD - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - 160 mg - Male - Circular

  • RoHS Non-Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M39029/107-621
RoHS:
No
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
4000
Package Type:
Bulk
Contact Type:
N/A
Gender:
N/A
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
N/A
The TE Connectivity / Deutsch M39029/107-621 is a CRIMP GOLD CONTACT PIN-Male- size 20, used for 20-24 AWG cable mounting
Search Keywords:
M39029107621
IN STOCK: 5,628
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.1966
$23.932
50
$1.0412
$52.060
100
$0.6083
$60.830
500
$0.5993
$299.650
1,000
$0.4571
$457.100
2,000
$0.4338
$867.600
3,000
$0.4128
$1,238.400
4,000 +
$0.4087
$1,634.800
DOWNLOADS