Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M39029/1-101
RoHS:
No
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
25000
Package Type:
Bulk
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Brass/Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity/Deutsch part M39029/1-101 is a high-quality contact PIN used for crimping onto cables. It features a durable construction and is designed for a secure and reliable connection. The contact is specifically designed for cable mounting, making it ideal for various applications. With its easy crimping capability, the M39029/1-101 contact PIN ensures a strong and stable connection, ensuring optimal performance and longevity.
Search Keywords:
M390291101
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
4,022
Can Ship immediately
On Order:
10,000
can ship 1/22/25
Minimum Order:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5237
$26.185
500
$0.3406
$170.300
1,000
$0.3355
$335.500
2,500
$0.3305
$826.250
5,000
$0.3255
$1,627.500
7,500
$0.3206
$2,404.500
10,000
$0.3158
$3,158.000
15,000
+
$0.3111
$4,666.500
Product Guides
CUSTOMERS
ALSO BOUGHT
165298
Ring Tongue Terminal - 16 to 14 AWG - M5 Stud Size - 5.3 mm (.209 in) Stud Diameter - Clos...
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
206151-1
23-37 RECEPT STD SEX
211399-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 7 Contacts - Thermoplastic Body.