M39029/30-218
TE Connectivity / DeutschCONTACT SOCKET Size 16 - Female - Circular - 16 - 20 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - Straight - 1,026 g
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M39029/30-218
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Bulk
Contact Type:
N/A
Gender:
N/A
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
N/A
The TE Connectivity / Deutsch M39029/30-218 is a Female Straight CRIMP GOLD CONTACT SOCKET size 16, used for 16-20 AWG cable mounting in a variety of military and commercial applications, designed to transfer power and/or signal.
Search Keywords:
M3902930218
IN STOCK:
6,535
Can Ship immediately
On Order:
12,500
can ship 1/6/25
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$2.545
$25.450
100
$2.121
$212.100
250
$1.833
$458.250
500
$1.776
$888.000
1,000
$1.512
$1,512.000
2,500
$1.493
$3,732.500
5,000
$1.478
$7,390.000
7,500
+
$1.463
$10,972.500
Product Guides