M39029/31-240
TE Connectivity / DeutschCONTACT PIN - Male - Circular - Straight - Size 20 - 20/24 AWG - CRIMP - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - 380,600 mg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M39029/31-240
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
10000
Gender:
N/A
Wire Size:
N/A
The TE Connectivity / Deutsch M39029/31-240 is a Straight, Circular Crimp PIN -Male- CONTACT size 20, used for 20-24 AWG cable mounting in a variety of military and commercial applications, designed to transfer power and/or signal.
Search Keywords:
M3902931240
IN STOCK:
6,597
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.139
$28.475
250
$1.025
$256.250
500
$0.945
$472.500
1,000
$0.834
$834.000
2,500
$0.743
$1,857.500
5,000
$0.673
$3,365.000
7,500
$0.667
$5,002.500
10,000
+
$0.659
$6,590.000
Product Guides
CUSTOMERS
ALSO BOUGHT
320562
Butt Splice - Inline - Individual Openings - 2 Wire Entries - 14 to 16 AWG - Fully Insulat...
IEGBX1-1-62-2.50-A-N3-V
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 250VAC
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
1-794617-8
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 18 Ways - 3 mm - Micro MATE-N-L...
1-103653-3
14 MTE SHRD PIN HSG SR LATCH