M39029/32-260
TE Connectivity / DeutschContact SKT 20 Size Crimp ST Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M39029/32-260
Alias/AKA:
4109-207-2000L
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Bag
Contact Type:
N/A
Gender:
SKT
Contact Size:
20
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
Gold
Maximum Current Rating:
7.5 A
Termination Method:
Crimp
The TE Connectivity/Deutsch M39029/32-260 is a high-quality contact SKT designed for use with size 20 crimp contacts. This cable mount contact is reliable and durable, making it perfect for various applications. Upgrade your connections with the TE Connectivity/Deutsch M39029/32-260 today.
Search Keywords:
M3902932260
IN STOCK:
1,331
Can Ship immediately
On Order:
10,000
can ship 1/15/25
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$1.531
$38.275
250
$1.379
$344.750
500
$1.343
$671.500
1,000
$0.976
$976.000
2,500
$0.966
$2,415.000
5,000
$0.930
$4,650.000
10,000
$0.921
$9,210.000
15,000
+
$0.911
$13,665.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
B-155-05
Connector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear
53041
Ring Tongue Terminal - M4 - #8 - 8 AWG - 8 mm² - Terminyl Series - Red.
324485
SPARE WIRE CAP,RED .080-.115 INS.
1636-BK005
Hook-up Wire 18AWG 3.56mm Tinned Copper Black 5000VAC - 30.48m (100ft)/Spool
382A012-25/86-0
Heat Shrink Tubing ST Elastomer