help desk software

M39029/4-110

TE Connectivity / Deutsch

Contact PIN .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M39029/4-110
Alias/AKA:
0641-1-2031L
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Bag
Contact Type:
N/A
Gender:
N/A
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
N/A
The TE Connectivity/DEUTSCH M39029/4-110 is a high-quality contact pin designed for reliable connectivity in various electronic applications. With its durable construction and precision engineering, this contact pin ensures secure and stable connections, minimizing the risk of signal loss or interruptions. Ideal for use in aerospace, military, and industrial environments, this contact pin offers excellent performance and is compatible with a range of connectors. Whether you need to replace existing pins or build new connections, the TE Connectivity/DEUTSCH M39029/4-110 is a trusted choice for professionals seeking top-grade contact pins.
Search Keywords:
M390294110
IN STOCK: 13,132
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5569
$27.845
500
$0.4448
$222.400
1,000
$0.3910
$391.000
2,500
$0.3523
$880.750
5,000
$0.3487
$1,743.500
10,000
$0.3453
$3,453.000
15,000
$0.3418
$5,127.000
25,000 +
$0.3384
$8,460.000