M39029/4-113
TE Connectivity / DeutschContact PIN 12 Size Crimp ST Cable Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M39029/4-113
Alias/AKA:
0641-3-1231L
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Contact Type:
Signal
Gender:
Pin
Contact Size:
12
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
Gold
Maximum Current Rating:
23 A
Termination Method:
Crimp
The 0641-3-1231L is a crimp rear release Pin Contact accepts 12 to 14 AWG wire. It is suitable for use with MIL-C-26482 Series II, MIL-C-81703 Series III and MIL-C-83723 Series III connectors. Applications
Defence, Military & Aerospace
Search Keywords:
M390294113
IN STOCK:
15,452
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$1.584
$39.600
250
$1.353
$338.250
500
$1.268
$634.000
1,000
$1.059
$1,059.000
3,000
$1.035
$3,105.000
5,000
$1.015
$5,075.000
8,000
$1.005
$8,040.000
10,000
+
$0.994
$9,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
292304-1
TE’s Right Angle, Thru-Hole header for Series B Receptacle Assemblies consists of a housin...
1473416-1
Connector Housing - Super Seal Series - Plug - 26 Ways - Super Seal Series Socket Contacts...
3-1437290-7
Connector Housing - Super Seal 1.0 Series - Plug - 26 Ways - 1.5 mm - Super Seal 1.0mm Soc...
3-1447221-3
Rectangular Power Contact - Super Seal Series - Gold Plated Contacts - Copper Alloy - Sock...
3-1447221-4
Rectangular Power Contact - Super Seal Series - Gold Plated Contacts - Copper Alloy - Sock...