M39029/56-351
TE Connectivity / DeutschCircular Connector Contact - MIL-DTL-38999 Series - Socket - Crimp - 20 AWG - 24 AWG.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M39029/56-351
Alias/AKA:
38943-20L
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Bag
Contact Type:
N/A
Gender:
N/A
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
N/A
The M39029/56-351 is a crimp rear release Socket Contact made of copper with gold plated finish and accepts 24 to 20AWG wire. It is suitable for use with MIL-C-38999 connectors.
Search Keywords:
M3902956351
IN STOCK:
924,663
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$0.8017
$40.085
250
$0.4901
$122.525
1,000
$0.4568
$456.800
2,500
$0.4125
$1,031.250
5,000
$0.4084
$2,042.000
10,000
$0.4043
$4,043.000
15,000
$0.4002
$6,003.000
25,000
+
$0.3962
$9,905.000
DOWNLOADS