M39029/57-354
TE Connectivity / DeutschContact SKT Crimp ST Cable Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M39029/57-354
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25000
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
22
Wire Size:
22-28 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity/Deutsch part M39029/57-354 is a high-quality crimp contact SKT designed for cable mount applications. This loose piece contact is compatible with ST connectors and is perfect for securing cables in a variety of industries. With its excellent crimping capabilities, this contact ensures reliable and secure connections. Trust TE Connectivity/Deutsch for all your crimp contact needs.
Search Keywords:
M3902957354
Possible Replacement options available. See Alternatives
IN STOCK:
23,337
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.147
$28.675
250
$0.963
$240.750
500
$0.884
$442.000
1,000
$0.871
$871.000
2,500
$0.858
$2,145.000
5,000
$0.845
$4,225.000
7,500
$0.832
$6,240.000
10,000
+
$0.820
$8,200.000
Product Guides