help desk software
DATA SHEET

M39029/58-363

TE Connectivity / Deutsch

Contact PIN Crimp ST Cable Mount .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M39029/58-363
Alias/AKA:
38941-20L
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Package Type:
Bag
Contact Type:
Stamped Signal
Gender:
Pin
Contact Size:
20
Wire Size:
20-24 AWG
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity/Deutsch M39029/58-363 is a high-quality contact pin designed for crimping and connecting cables. It offers reliable and secure connections for various applications. This contact pin is cable mountable, making it easy to integrate into different systems. With its sturdy construction and efficient crimping capabilities, this contact pin ensures efficient electrical connections and long-lasting performance.
Search Keywords:
M3902958363
IN STOCK: 19,764
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4569
$22.845
500
$0.3262
$163.100
1,000
$0.3098
$309.800
2,500
$0.3067
$766.750
5,000
$0.3036
$1,518.000
7,500
$0.3006
$2,254.500
10,000
$0.2976
$2,976.000
15,000 +
$0.2946
$4,419.000
Tools/3D Models