Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M39029/58-364
Alias/AKA:
38941-16L
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Bag
Contact Type:
Stamped Signal
Gender:
Pin
Contact Size:
16
Wire Size:
16-20 AWG
Contact Material:
N/A
Contact Plating:
Gold
Maximum Current Rating:
13 A
Termination Method:
Crimp
TE Connectivity/Deutsch part M39029/58-364 is a highly reliable contact pin designed for crimp termination. It is compatible with ST cable mount connectors, making it a perfect choice for a variety of applications including aerospace and defense, automotive, and industrial equipment. This contact pin ensures a secure and stable electrical connection, offering excellent performance and durability. Its compact design allows for easy installation and maintenance. Trust TE Connectivity/Deutsch M39029/58-364 for your critical electrical connections.
Search Keywords:
M3902958364
IN STOCK:
23,580
Ships today, if you order in
On Order:
25,000
can ship 12/26/24
Minimum Order:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$0.8549
$42.745
250
$0.6096
$152.400
1,000
$0.5054
$505.400
2,500
$0.4580
$1,145.000
5,000
$0.4534
$2,267.000
10,000
$0.4489
$4,489.000
15,000
$0.4444
$6,666.000
25,000
+
$0.4400
$11,000.000
CUSTOMERS
ALSO BOUGHT
1-480303-0
Rectangular Connector Housing - Plug - Female Socket - 3 Positions - 0.200" (5.08mm) Pitch...
51864-2
TERMINAL,PIDG R 16-14 10
282108-1
AMP SUPERSEAL 1.5 SERIES 6P CA
962069-3
Junior Power Timer Connector - HOUSING ONLY - No Spring Clip.
135-3711-201
MMCX Assembly Vertical Jack Surface Mount