Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M39029/58-365
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Bag
Contact Type:
Stamped Signal
Gender:
Pin
Contact Size:
12
Wire Size:
12-14 AWG
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity/DEUTSCH part M39029/58-365 is a reliable and durable Contact PIN designed for crimping onto cables. It is specifically designed for ST cable mounting, providing a secure and stable connection. With its high-quality construction and efficient crimping capabilities, this Contact PIN ensures superior performance in a wide range of applications. Trust TE Connectivity/DEUTSCH M39029/58-365 for a strong and reliable connection every time.
Search Keywords:
M3902958365
IN STOCK:
574
Ships today, if you order in
On Order:
20,000
can ship 4/9/25
Minimum Order:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$3.602
$90.050
250
$2.294
$573.500
500
$2.235
$1,117.500
1,000
$2.179
$2,179.000
2,500
$2.157
$5,392.500
5,000
$2.136
$10,680.000
10,000
$2.114
$21,140.000
15,000
+
$2.093
$31,395.000
Product Changes
CUSTOMERS
ALSO BOUGHT
1473005-4
200 Position SODIMM DDR2 SDRAM Socket Surface Mount, Right Angle
282189-2
SPLASH PROOF CONN. W.S.L.
GDH04S04
Switch DIP ON OFF SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD
ST2-DC5V-F
Power Relay 5VDC 8A DPST-NO(31x14x11.3)mm THT
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...