M39029/63-368
TE Connectivity / DeutschContact SKT ST Cable Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M39029/63-368
Alias/AKA:
2562-201-2031L
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
20
Wire Size:
20-24 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
N/A
The TE Connectivity/Deutsch M39029/63-368 is a high-quality contact socket designed for cable mounting applications. This loose piece contact features a sturdy construction that ensures reliable performance in harsh industrial environments. The socket is easy to assemble and disassemble, making it an ideal choice for applications requiring frequent maintenance or repairs. With its durable design and excellent electrical conductivity, this contact socket ensures secure and efficient power transmission in a variety of applications.
Search Keywords:
M3902963368
IN STOCK:
0
On Order:
23,121
can ship 12/2/24
Minimum Order:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6244
$31.220
250
$0.5154
$128.850
1,000
$0.4784
$478.400
2,500
$0.4254
$1,063.500
5,000
$0.4185
$2,092.500
10,000
$0.3980
$3,980.000
15,000
$0.3940
$5,910.000
25,000
+
$0.3901
$9,752.500
CUSTOMERS
ALSO BOUGHT
1-206062-3
CPC cable clamp, size 11
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
1445998-1
120A PWR PROD KIT,2 AWG,GRAY
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
201330-1
Pin Contact Gold Crimp 20-24 AWG Machined