M39029/77-428
TE Connectivity / DeutschCONTACT - Coaxial SOCKET Size 16D - Female - Circular - 26 - 30 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - Straight - 10,322 g
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M39029/77-428
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Contact Type:
Coaxial
Gender:
SKT
Contact Size:
16
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
13 A
Termination Method:
Crimp
The TE Connectivity / Deutsch M39029/77-428 is a Female Straight CRIMP GOLD CONTACT/Coaxial SOCKET size 16D, used for 26-30 AWG cable mounting in a variety of military and commercial applications, designed to transfer power and/or signal. It has a current
Search Keywords:
M3902977428
Possible Replacement options available. See Alternatives
IN STOCK:
590
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$31.88
$31.880
10
$18.72
$187.200
25
$16.62
$415.500
50
$15.73
$786.500
100
$15.21
$1,521.000
250
$15.06
$3,765.000
500
+
$14.91
$7,455.000
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6337-0010
Wire Solder - Leaded - Rosin Activated (RA) - Sn63Pb37 (63/37) - 24 AWG / 25 SWG - Spool 1...
STN0610
N Male (Plug) Termination (Load) 2 Watts To 6 GHz, Tri-Metal Plated Brass, 1.2 VSWR, 250 W...
HDBB-205-1-250
Heat Shrink Breakout Boot ST Black Case
202D121-3/42-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
342A034-25-0
Heat Shrink Transition Elastomer Black