help desk software
DATA SHEET

M81714/60-20-01

TE Connectivity / Deutsch

Conn Rectangular F 12 POS ST Cable Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M81714/60-20-01
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
N/A
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
7.5 A
Operating Temperature:
-65 to 200 °C
TE Connectivity/Deutsch M81714/60-20-01 is a rectangular female connector with 12 positions designed for cable mounting. This high-quality connector offers a secure and reliable connection for various applications.
Search Keywords:
M81714602001
IN STOCK: 161
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.17
$37.170
5
$32.27
$161.350
10
$28.62
$286.200
25
$27.46
$686.500
50
$26.29
$1,314.500
100
$25.80
$2,580.000
250 +
$25.54
$6,385.000
Tools/3D Models
Product Guides