M81714/60-22-05
TE Connectivity / DeutschRectangular - Connector - Module - Socket - Straight - 20 Contacts - 5A/Contact - [65 to 200 °C]
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M81714/60-22-05
RoHS:
No
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
N/A
Body Orientation:
Straight
Gender:
N/A
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5/Contact A
Operating Temperature:
-65 to 200 °C
The TE Connectivity / Deutsch M81714/60-22-05 is a Straight Rectangular SOCKET Module Connector which has 20 Contacts and supports 5A/Contact.
Search Keywords:
M81714602205
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
326
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$43.48
$43.480
5
$41.97
$209.850
10
$39.50
$395.000
25
$38.53
$963.250
50
$37.59
$1,879.500
100
$37.03
$3,703.000
250
+
$36.47
$9,117.500
Product Guides