help desk software
DATA SHEET

M81714/67-10

TE Connectivity / Deutsch

Conn Rectangular SKT 10 POS ST .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M81714/67-10
RoHS:
No
HTS:
8538100000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Rectangular
Mounting:
N/A
Body Orientation:
Straight
Gender:
N/A
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-65 to 200 °C
The TE CONNECTIVITY/DEUTSCH part M81714/67-10 is a reliable and high-quality rectangular connector for various applications. It features a 10-position socket, ensuring secure and efficient connections. The connector is designed with ST (straight) configuration for easy installation. It is a durable and long-lasting solution that guarantees excellent performance.
Search Keywords:
M817146710
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 70
Can Ship immediately
On Order:
125   can ship 12/25/24 
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$101.29
$101.290
5
$93.73
$468.650
10
$91.01
$910.100
25
$86.03
$2,150.750
50
$83.73
$4,186.500
100
$82.48
$8,248.000
250 +
$78.85
$19,712.500
Tools/3D Models
Product Guides