M83723/76R1404N
TE Connectivity / DeutschConn Miniature Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M83723/76R1404N
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-4
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
23 A
Maximum Voltage Rating:
N/A
Conn Miniature Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Search Keywords:
M8372376R1404N
IN STOCK:
23
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$154.95
$154.950
5
$60.53
$302.650
10
$58.43
$584.300
25
$55.39
$1,384.750
50
$54.98
$2,749.000
100
$54.58
$5,458.000
250
+
$54.16
$13,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IKN0804000
Dip Switch - SPST - 8 Position - 100mA 24VDC - Slide Actuator - Flush, Recessed Actuator -...
3214J/2H
Fan Tubeaxial - 24VDC - Square - 92mm L x 92mm H - Ball - 86.0 CFM (2.41m³/min) - 6800 RPM...
CA121003-3
Connector Cap (Cover) - For Use With MIL-DTL-5015 Receptacle Style 0, 1, 2, 7 and 9 - Shel...
1N5552
G 4 3 Amp GP Silicon Rectifier | Solid State Manufacturing 1N5552