MS27467T19B35P
TE Connectivity / DeutschConn Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS27467T19B35P
Alias/AKA:
MS27467T19B35PN
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
19-35
Number of Contacts:
66
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
5 A
Maximum Voltage Rating:
N/A
Life Cycle:
Discontinued
Conn Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
Search Keywords:
MS27467T19B35P
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
89
Can Ship immediately
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MS3476W22-55S
Conn Miniature Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Automotive
112116
connector, rf coaxial, bnc str crimp plug, captive cont, for rg58, 141, LMR195, 50 ohm
112514
RF Connector - BNC Straight Crimp Plug for RG-55, RG-142, RG-223 - 50 Ohm - Maximum Freque...
122372
RF Connector - TNC Straight Crimp Plug for RG-55, RG-142, RG-223 - 50 Ohm - Maximum Freque...
122430
RF Connector - TNC Right Angle Crimp Plug for RG-55 RG-142 RG-223 50 Ohms