MS27467T25B35S
TE Connectivity / DeutschConn High Density Cylindrical SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS27467T25B35S
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
High Density Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
25-35
Number of Contacts:
128
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
5/Contact A
Maximum Voltage Rating:
N/A
Life Cycle:
Discontinued
Conn High Density Cylindrical SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
Search Keywords:
MS27467T25B35S
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$109.23
$109.230
25
$62.42
$1,560.500
150
$58.18
$8,727.000
200
$55.75
$11,150.000
250
$52.12
$13,030.000
500
$49.70
$24,850.000
1,000
+
$46.06
$46,060.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-5174225-5
68 Position D-Type Cap, Male Pins Connector
XEB0471
RC Network Suppressor - 0.1uF - 47 Ohm - (+/-) 30% - 1/2W - 250VAC.
G2R-24-DC24
Power Relay 24VDC 5A DPDT(29x13.5x25.5)mm THT
XC5B-3221
Conn DIN 41612 SKT 32 POS 2.54mm Solder ST Thru-Hole
XG4U-1404
Connector Accessories Socket Strain Relief 14 POS Black