MS27488-12-2
TE Connectivity / DeutschConnector Accessory Sealing Plug - Size 12 - Mil Dtl 38999 Series - Orange - Straight - Plastic
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS27488-12-2
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Pack
Type:
Sealing Plug
Dimension:
N/A
Operating Temperature:
N/A
The TE Connectivity / Deutsch MS27488-12-2 is an Orange Connector Accessory Sealing Plug For Contact Size 12 AWG -Orange-
Search Keywords:
MS27488122
IN STOCK:
20,206
Can Ship immediately
Minimum Order:
100
Multiple:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3020
$30.200
500
$0.2365
$118.250
2,500
$0.2329
$582.250
5,000
$0.2159
$1,079.500
7,500
$0.2138
$1,603.500
25,000
$0.2050
$5,125.000
50,000
$0.1960
$9,800.000
100,000
+
$0.1921
$19,210.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
IAR3F1600
Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Moun...
373-0408-01-273
373 Series, 11/16" MH Black Nickel, T-3 1/4 Miniature Bayonet PMI Base
225-1013-000
Sealing Plug 22 GA Black
M39029/107-622
CONT PIN