MS27488-16-2
TE Connectivity / DeutschConnector Accessory Sealing Plug - Size 16 - Mil Dtl 38999 Series - Straight - Plastic - Green - 3.3 mm Diameter - 22.4 mm Length
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS27488-16-2
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Sealing Plug
Dimension:
N/A
Operating Temperature:
N/A
The TE Connectivity / Deutsch MS27488-16-2 is a Green, Straight and Plastic Connector Accessory Sealing Plug For Contact Size 16 AWG
Search Keywords:
MS27488162
IN STOCK:
18,489
Ships today, if you order in
Manufacturer Stock:
72,701
can ship
12/2/24
Minimum Order:
100
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
100
$0.3453
$34.530
1,000
$0.2390
$239.000
2,500
$0.2355
$588.750
5,000
$0.2060
$1,030.000
7,500
$0.2039
$1,529.250
25,000
$0.2019
$5,047.500
50,000
$0.1999
$9,995.000
100,000
+
$0.1979
$19,790.000
Product Guides
CUSTOMERS
ALSO BOUGHT
225-1013-000
Sealing Plug 22 GA Black
2021D0309-0
Twinaxial Cable - RAYCHEM CANbus Cable - 21 AWG - 120 Ohms - Black.
M39029/106-616
SOCKET CONTACT SIZE 16 16(D)
801-1030-0333-504
80110300333504-Press to test 15/32" PMI T-1 3/4 Midget Flange, Dimmable Yellow/Amber Flat ...
222A132-3/42-0
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin Thin