Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS27488-20-2
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Sealing Plug
Dimension:
N/A
Operating Temperature:
N/A
TE Connectivity/Deutsch part MS27488-20-2 is a high-quality 20 AWG sealing plug designed for electrical connectors. This red sealing plug ensures a secure and reliable connection by providing excellent sealing against moisture, dust, and other environmental elements. It is easy to install and fits perfectly into compatible connectors, offering protection and maintaining optimal performance. With its vibrant red color, this sealing plug allows for easy identification and enhances the overall aesthetics of the electrical system. Trust TE Connectivity/Deutsch MS27488-20-2 to provide the perfect sealing solution for your electrical connections.
Search Keywords:
MS27488202
IN STOCK:
9,750
Can Ship immediately
On Order:
125,000
can ship 1/15/25
80,555
can ship 1/22/25
Minimum Order:
250
Factory Lead-Time
62 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1407
$35.175
1,000
$0.0866
$86.600
2,500
$0.0853
$213.250
5,000
$0.0840
$420.000
10,000
$0.0828
$828.000
25,000
$0.0815
$2,037.500
50,000
$0.0803
$4,015.000
100,000
+
$0.0791
$7,910.000
Product Guides
CUSTOMERS
ALSO BOUGHT
225-1013-000
Sealing Plug 22 GA Black
801-1030-0333-504
80110300333504-Press to test 15/32" PMI T-1 3/4 Midget Flange, Dimmable Yellow/Amber Flat ...
080-0535-203
378 Series Lens Cap Torpedo Translucent White
M39029/107-622
CONT PIN
37TB10B
Conn Terminal Block 20 POS 9.5mm Screw Panel Mount 15A